The Omron D3V-011K-1C23-T-K is a basic and snap action switch with a short hinge lever actuator style. It features a SPDT pole throw configuration and a quick connect termination style. This switch has a maximum current rating of 0.1A at 125VAC or 30VDC and an electrical life of 100,000 operations. It can be mounted using screws and operates within a temperature range of -25°C to 200°C.
Omron D3V-011K-1C23-T-K technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-011K-1C23-T-K to view detailed technical specifications.
No datasheet is available for this part.