The Omron D3V-011K-3C24-T is a basic and snap action switch with a short hinge lever actuator style. It features a single pole single throw (SPST) configuration and a maximum current rating of 0.1 amps at 125VAC or 30VDC. The switch has a maximum AC voltage rating of 125 volts and a maximum DC voltage rating of 30 volts. It is designed for screw mount applications and has a termination style of quick connect. The switch has an operating force of 0.98 and an electrical life of 100,000 cycles. It can operate within a temperature range of -25 to 200 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.98N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |