
SPDT snap action switch featuring gold contacts for reliable performance. Rated for 100mA at 125VAC and 30VDC, with a mechanical life of 10 million cycles and electrical life of 500,000 cycles. Offers a 0.29N operating force and straight orientation, suitable for chassis mounting via screw or solder termination. Operates within a temperature range of -25°C to 85°C and boasts IP40 protection.
Omron D3V-012-1A3-K technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.06inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.29N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-012-1A3-K to view detailed technical specifications.
No datasheet is available for this part.
