
The Omron D3V-012-3A3 is a 30V 100mA chassis mount SPST off-mom switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. The switch is rated for IP40 and is compliant with RoHS regulations. It is available in bulk packaging and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Current Rating | 100mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 30gf |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |