The Omron D3V-012C22KH is a basic and snap action switch with a switch configuration of normally closed and a pole throw configuration of single pole single throw. It features a pin plunger actuator style and a quick connect termination style. The switch has a maximum current rating of 0.1 amps at 125 volts AC or 30 volts DC, and a maximum AC voltage rating of 125 volts. It is designed for screw mount applications and has an operating force of 0.25 units. The operating temperature range of the switch is from -25 to 125 degrees Celsius.
Omron D3V-012C22KH technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 500000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.25N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-012C22KH to view detailed technical specifications.
No datasheet is available for this part.