The Omron D3V-012C23K is a screw mount SPST switch with a pin plunger actuator style, rated for 0.1A at 125VAC or 30VDC. It has an electrical life of 500,000 operations and a maximum operating temperature range of -25 to 85 degrees Celsius. The switch features a quick connect termination style and a mounting type of screw mount. It is suitable for use in a variety of applications where a basic and snap action switch is required.
Omron D3V-012C23K technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 500000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-012C23K to view detailed technical specifications.
No datasheet is available for this part.