The Omron D3V-012C23KH is a basic and snap action switch with a pin plunger actuator style and a maximum current rating of 0.1 amps at 125VAC or 30VDC. It features a screw mount termination style and a quick connect termination style. The switch has a maximum AC voltage rating of 125 volts and a maximum DC voltage rating of 30 volts. It is designed to operate within a temperature range of -25 to 125 degrees Celsius.
Omron D3V-012C23KH technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 500000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-012C23KH to view detailed technical specifications.
No datasheet is available for this part.