The Omron D3V-012K-1A3-T is a basic and snap action switch with a SPDT configuration and a hinge lever actuator style. It has a maximum current rating of 0.1 amps at 125VAC or 30VDC and a maximum AC voltage rating of 125 volts. The switch features a quick connect/solder termination style and a screw mount. It can operate within a temperature range of -25 to 200 degrees Celsius.
Omron D3V-012K-1A3-T technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect/Solder |
| Mounting | Screw Mount |
| Operating Force | 0.29N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-012K-1A3-T to view detailed technical specifications.
No datasheet is available for this part.