
Miniature basic switch featuring a roller lever actuator and SPDT throw configuration. Offers gold contact material for reliable performance, rated for 100mA at 125VAC or 30VDC. Designed for panel or chassis mounting with screw terminals, boasting an electrical life of 500,000 cycles and a mechanical life of 10,000,000 cycles. Operating force is 0.59N, with an operating temperature range of -25°C to 85°C. IP40 rated and RoHS compliant.
Omron D3V-015-1C23 technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.59N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-015-1C23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
