
SPST-NC basic switch featuring gold contacts and a 100mA current rating. Designed for chassis mounting with screw terminals and quick connect termination, it offers a 125V AC and 30V DC voltage rating. This switch boasts a 0.59N operating force, 0.025-inch differential travel, and 0.063-inch pretravel. With an electrical life of 500,000 cycles and a mechanical life of 10,000,000 cycles, it operates reliably between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.025inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.59N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.031inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |