The Omron D3V-015K-2C24-T is a basic and snap action switch with a short hinge roller lever actuator style. It has a switch configuration of normally closed and a pole throw configuration of single pole single throw. The switch is rated for a maximum current of 0.1 amps at 125 volts AC or 30 volts DC. It has a maximum AC voltage rating of 125 volts and a maximum DC voltage rating of 30 volts. The switch has an electrical life of 100,000 operations. It is designed for screw mount termination and has an operating force of 1.18 Newtons. The operating temperature range is from -25 to 200 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Roller Lever |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.18N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |