The Omron D3V-015M-2C24-T-K is a basic and snap action switch with a short hinge roller lever actuator style. It features a switch configuration of normally closed, a pole throw configuration of single pole single throw, and a termination style of quick connect. The switch has a maximum current rating of 0.1 amps at 125 volts AC or 30 volts DC, and a maximum AC voltage rating of 125 volts. It can operate within a temperature range of -25 to 200 degrees Celsius. The switch is screw mountable.
Omron D3V-015M-2C24-T-K technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Roller Lever |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.18N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-015M-2C24-T-K to view detailed technical specifications.
No datasheet is available for this part.