
Snap action switch featuring SPST-NC (Single Pole Single Throw - Normally Closed) configuration with gold contacts. Rated for 100mA at 125VAC and 30VDC, offering 500,000 electrical cycles and 10,000,000 mechanical cycles. Mounts via chassis screw, with quick connect termination and straight orientation. Operating force is 0.49N, with a differential travel of 0.016 inches and overtravel of 0.04 inches. Operating temperature range is -25°C to 85°C, with IP40 rating.
Omron D3V-01G-2C3-K technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.016inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.49N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D3V-01G-2C3-K to view detailed technical specifications.
No datasheet is available for this part.
