
SPDT miniature basic switch with silver contacts, rated for 6A at 250V AC/DC. Features a 1.96N operating force, 0.016-inch differential travel, and 0.04-inch overtravel. Offers 200,000 electrical cycles and 10,000,000 mechanical cycles. Operates within a -25°C to 105°C temperature range. Mounts via chassis screw or solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.016inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.96N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |
