The D3V-111-1C25-T-K is a 11A SPDT short hinge lever switch with a maximum current rating of 11A at 250VAC and 8VDC. It has a maximum AC voltage rating of 250V and a maximum power rating of 372.85mW, certified to CSA and UL standards. The switch has an electrical life of 100,000 cycles and is designed for screw mount applications. It operates within a temperature range of -25°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 11@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |