The Omron D3V-1112C4AK is a basic and snap action switch with a short hinge lever actuator style. It has a maximum current rating of 11 amps at 250VAC and a maximum power rating of 372.85 watts. The switch has a screw mount termination style and a quick connect termination style. It operates within a temperature range of -25 to 105 degrees Celsius. The Omron D3V-1112C4AK meets the standards of CSA and UL.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 11@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 200000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.23N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |