The D3V-111C24K is a SPDT switch with a pin plunger actuator style, rated for 11A at 250VAC and 372.85mW power. It features a screw mount termination style and a quick connect termination. The switch has an electrical life of 200,000 cycles and operates within a temperature range of -25 to 105 degrees Celsius.
Omron D3V-111C24K technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 11@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 200000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.98N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-111C24K to view detailed technical specifications.
No datasheet is available for this part.