SPDT snap action switch featuring a hinge lever and quick connect termination. Rated for 6A at 250VAC and 30VDC, with a maximum AC/DC voltage rating of 250V. Offers a 0.59N operating force and 0.06inch differential travel. Constructed with silver contacts for durability, boasting an electrical life of 200,000 cycles and a mechanical life of 10,000,000 cycles. Operates within a temperature range of -25°C to 105°C and features IP40 protection.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.06inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.59N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |