
SPDT snap action switch featuring a hinge lever and quick connect termination. Rated for 6A at 250VAC and 250VDC, with a 30VDC rating. Offers a 0.69N operating force and 0.08-inch differential travel. Constructed with silver contacts, it boasts an electrical life of 200,000 cycles and a mechanical life of 10,000,000 cycles. Operating temperature range is -25°C to 105°C, with IP40 protection.
Omron D3V-112K-1C25 technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.08inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.69N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.098inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.236inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D3V-112K-1C25 to view detailed technical specifications.
No datasheet is available for this part.
