
Miniature basic switch featuring SPDT throw configuration and On-Mom switch function. Rated for 6A at 250V AC and 30V DC, with silver contact material. Offers a mechanical life of 10,000,000 cycles and electrical life of 200,000 cycles. Designed for panel, chassis, and screw mounting with quick connect termination and straight orientation. Operating force is 0.34N, with differential travel of 0.15 inches and overtravel of 0.158 inches. Suitable for operating temperatures from -25°C to 105°C, with an IP40 rating.
Omron D3V-113K-1C25 technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.15inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.34N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.158inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.591inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D3V-113K-1C25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
