Omron D3V-116-1C5 technical specifications.
| Contact Plating | Silver |
| Current Rating | 6A |
| Differential Travel | 0.06inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.815inch |
| Overtravel | 0.062inch |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-116-1C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.