The Omron D3V-116-1C5-T is a basic and snap action switch with a SPDT configuration and a hinge roller lever actuator style. It has a maximum current rating of 11A at 250VAC and 8VDC, and a maximum power rating of 372.85W according to CSA/UL standards. The switch is designed for screw mount applications and has a quick connect termination style. It can operate within a temperature range of -25°C to 155°C and has an electrical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 11@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.23N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |