
Miniature basic switch featuring SPDT throw configuration and On-Mom function. Rated for 6A at 250V AC and 30V DC, with silver contact material. Offers a mechanical life of 10,000,000 cycles and an electrical life of 200,000 cycles. Chassis mountable with screw terminals, operating force of 0.49N, and a temperature range of -25°C to 105°C. IP40 rated and RoHS compliant.
Omron D3V-11G-1C3 technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.012inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.49N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-11G-1C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
