
SPDT miniature basic switch featuring silver contacts and a 6A current rating. Designed for chassis mounting with screw terminals, this switch offers a quick connect termination and a straight orientation. It operates with a 0.98N force and has a differential travel of 0.012 inches, with an overtravel of 0.04 inches and pretravel of 0.047 inches. Rated for 250V AC and 30V DC, it boasts an electrical life of 200,000 cycles and a mechanical life of 10,000,000 cycles, with an operating temperature range of -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.012inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.98N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Not Compliant |
