This Omron D3V-11G1K-2A5-T switch features a short hinge lever actuator style and a SPST configuration. It has a maximum current rating of 11 amps at 250VAC or 8VDC and a maximum power rating of 372.85 watts. The switch is rated for 100,000 electrical life cycles and operates within a temperature range of -25 to 155 degrees Celsius. It is available with a quick connect or solder termination style and is designed for screw mount applications.
Omron D3V-11G1K-2A5-T technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 11@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect/Solder |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-11G1K-2A5-T to view detailed technical specifications.
No datasheet is available for this part.