
SPDT Miniature Basic Switch with Silver contacts, rated for 6A and 250V AC/DC. Features a 0.59N operating force, 0.031-inch differential travel, and 0.062-inch overtravel. Offers a mechanical life of 10,000,000 cycles and an electrical life of 200,000 cycles. Designed for chassis mounting with screw terminals and quick connect termination. Operates within a temperature range of -25°C to 105°C and boasts an IP40 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D3V-11G2M-1C24-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.59N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-11G2M-1C24-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
