The Omron D3V-11G3K-2A5-T-K is a basic and snap action switch with a long hinge lever actuator style. It features a switch configuration of normally closed, a pole throw configuration of single pole single throw, and a maximum current rating of 11 amps at 250 volts AC or 8 volts DC. The switch has a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 250 volts. It also has a maximum power rating of 372.85 watts, as certified by CSA and UL, and an electrical life of 100,000 operations. The termination style is quick connect/solder, and the mounting style is screw mount. The operating force is 0.69 Newtons, and the operating temperature range is from -25 degrees Celsius to 155 degrees Celsius.
Omron D3V-11G3K-2A5-T-K technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 11@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect/Solder |
| Mounting | Screw Mount |
| Operating Force | 0.69N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-11G3K-2A5-T-K to view detailed technical specifications.
No datasheet is available for this part.