
Miniature basic switch featuring SPST (Single Pole Single Throw) On-Mom functionality. Rated for 6A at 250V AC and 30V DC, with a silver contact material. Offers a mechanical life of 10,000,000 cycles and an electrical life of 200,000 cycles. Operating force is 0.34N, with differential travel at 0.08 inches and overtravel at 0.125 inches. Mounting options include chassis mount via screw or solder termination. Operating temperature range is -25°C to 105°C, with an IP40 rating.
Omron D3V-11G3M-2A4-K technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.08inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.34N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.125inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-11G3M-2A4-K to view detailed technical specifications.
No datasheet is available for this part.