This Omron switch features a long hinge lever actuator style and a pole throw configuration of SPST. It has a maximum current rating of 11 amps at 250VAC or 8VDC and a maximum power rating of 372.85 milliwatts. The switch is rated for 100,000 electrical life cycles and has a termination style of quick connect/solder. It can be mounted using screws and has an operating force of 0.34 units. The operating temperature range is from -25 to 155 degrees Celsius.
Omron D3V-11G3M-2A4-T-K technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 11@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect/Solder |
| Mounting | Screw Mount |
| Operating Force | 0.34N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 155°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-11G3M-2A4-T-K to view detailed technical specifications.
No datasheet is available for this part.