Miniature basic switch featuring SPST (Single Pole Single Throw) On-Mom functionality. Offers a 6A current rating and 250V AC/DC voltage rating. Constructed with silver contact material for durability, boasting an electrical life of 200,000 cycles and a mechanical life of 10,000,000 cycles. Operates within a temperature range of -25°C to 105°C. Mountable via chassis mount, screw, or solder termination.
Omron D3V-11G3M-2A5-K technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.08inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.69N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.079inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-11G3M-2A5-K to view detailed technical specifications.
No datasheet is available for this part.
