
Miniature basic switch featuring silver contacts and a 6A current rating. This SPST, Off-Mom switch offers a 250V AC/DC voltage rating and 30V DC rated voltage. Designed for chassis mounting with screw terminals, it boasts a mechanical life of 10,000,000 cycles and an electrical life of 200,000 cycles. Operating force is 1.18N, with differential travel of 0.02 inches and overtravel of 0.031 inches. Suitable for temperatures from -25°C to 105°C, it includes quick connect termination and an IP40 rating.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.02inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.18N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.031inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
