SPDT snap action switch with a 11A, 250VAC/250VDC contact rating and silver contacts. Features a roller lever actuator, quick connect termination, and a straight orientation. Rated for 200,000 electrical cycles and 10,000,000 mechanical cycles, with an operating force of 125gf. Operates within a temperature range of -25°C to 105°C and is UL/CSA approved, RoHS compliant, and lead-free. Mounting options include chassis mount and screw.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D3V-11G6-1C25-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Current Rating | 11A |
| Contact Material | Silver |
| Current Rating | 11A |
| Electrical Life | 200000Cycles |
| Height | 18.7mm |
| Lead Free | Lead Free |
| Length | 37.8mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 125gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40, IP00 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 27.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D3V-11G6-1C25-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
