
SPDT microswitch featuring a pin plunger actuator and quick connect termination. Rated for 16A at 250VAC, with a 10A DC rating at 30V. Offers 100,000 electrical cycles and 10,000,000 mechanical cycles. Operating temperature range is -25°C to 105°C. IP40 rated and RoHS compliant.
Omron D3V-16-1C24 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.579inch |
| Overtravel | 0.04inch |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-16-1C24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
