
The Omron D3V-16-2C25 is a SPST on-moment switch with a contact current rating of 16A and a contact material of silver. It has an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles. The switch operates within a temperature range of -25°C to 105°C and is rated for 250V AC and 30V DC. It is packaged in bulk and is compliant with RoHS regulations.
Omron D3V-16-2C25 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 200gf |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-16-2C25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
