
The Omron D3V-16-2C4 is a general-purpose SPST switch with a silver contact material and a maximum operating temperature of 105°C. It has a current rating of 10A and a voltage rating of 30V. The switch is designed for chassis mount and has a differential travel of 0.016inch. It is rated for 100,000 electrical cycles and 10,000,000 mechanical cycles. The switch is compliant with RoHS regulations and has an IP40 rating.
Omron D3V-16-2C4 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.579inch |
| Overtravel | 0.04inch |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-16-2C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
