The D3V-1612C5 is a basic and snap action switch with a short hinge lever actuator style, featuring a switch configuration of normally closed and a pole throw configuration of single pole single throw. It has a maximum current rating of 16 amps at 250 volts AC, and a maximum power rating of 372.85 milliwatts as certified by CSA and UL. The switch is designed for screw mount applications and has a quick connect termination style. It operates within a temperature range of -25 to 105 degrees Celsius.
Omron D3V-1612C5 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-1612C5 to view detailed technical specifications.
No datasheet is available for this part.