The Omron D3V-1613C4A is a screw mount switch with a short hinge lever actuator style and a maximum current rating of 16 amps at 250 volts AC. It has a maximum power rating of 372.85 watts and an electrical life of 100,000 cycles. The switch operates within a temperature range of -25 to 105 degrees Celsius and features a quick connect termination style. It is suitable for use in applications where a basic and snap action switch is required.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.23N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |