The Omron D3V-1613C4AH is a basic snap action switch with a short hinge lever actuator style, rated for 16A at 250VAC. It features a screw mount termination style and a maximum operating temperature range of -25°C to 125°C. The switch has a high electrical life of 100,000 cycles and a maximum power rating of 372.85W, certified to CSA and UL standards.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.23N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |