The D3V-1621A5H is a SPDT switch with a hinge lever actuator style, rated for 16A at 250VAC and 372.85mW power. It has a screw mount termination style and a maximum operating temperature range of -25 to 125 degrees Celsius. The switch has a long electrical life of 100,000 cycles. It is suitable for general applications.
Omron D3V-1621A5H technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 1.23N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-1621A5H to view detailed technical specifications.
No datasheet is available for this part.