This Omron switch features a SPDT configuration with a hinge lever actuator style and a maximum current rating of 16 amps at 250VAC. It has a maximum power rating of 372.85 milliwatts and a termination style of solder. The switch is designed for screw mounting and has an operating force of 1.23 units. It can operate within a temperature range of -25 to 105 degrees Celsius.
Omron D3V-1621A5K technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 1.23N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-1621A5K to view detailed technical specifications.
No datasheet is available for this part.