
SPDT microswitch with a simulated roller lever actuator, designed for general applications. Features a 16A contact current rating at 250VAC, with silver contacts and plating. Offers a 10A current rating and a 30V DC rated voltage. This RoHS compliant switch boasts a 100,000 cycle electrical life and 10,000,000 cycle mechanical life, operating within a temperature range of -25°C to 105°C. Termination is via solder, with chassis mounting.
Omron D3V-164-1A5 technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Differential Travel | 0.06inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.738inch |
| Overtravel | 0.062inch |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-164-1A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
