
SPDT snap action switch featuring a simulated roller lever and quick connect termination. Rated for 16A at 250VAC and 250VDC, with a 30VDC rating. Offers 10A current rating with silver contacts, a mechanical life of 10,000,000 cycles, and an electrical life of 100,000 cycles. Operating force is 0.74N, with differential travel of 0.138 inches and overtravel of 0.06 inches. Chassis mountable via screw, operating within a temperature range of -25°C to 125°C.
Omron D3V-164K-1C5-K-H technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.138inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.74N |
| Operating Position | 0.738inch |
| Orientation | Straight |
| Overtravel | 0.06inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.315inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D3V-164K-1C5-K-H to view detailed technical specifications.
No datasheet is available for this part.
