
SPDT microswitch with a 16A contact current rating and 250VAC/250VDC voltage rating. Features silver contacts and termination via quick connect or solder. Designed for panel or chassis mounting with a straight orientation, this switch offers 100,000 electrical cycles and 10,000,000 mechanical cycles. Operating force is 240gf, with an operating temperature range of -25°C to 105°C. RoHS compliant and IP40 rated.
Omron D3V-165-1C5 technical specifications.
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 10.3mm |
| Electrical Life | 100000Cycles |
| Length | 39.8mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 240gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-165-1C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
