The Omron D3V-1661A4AH is a basic switch with a SPDT configuration and a maximum current rating of 16A at 250VAC. It features a hinge roller lever actuator style and a screw mount termination style. The switch has an electrical life of 100,000 cycles and operates within a temperature range of -25°C to 125°C. It is rated for a maximum power rating of 372.85W according to CSA and UL standards.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.79N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |