
SPDT snap action switch featuring a 16A current rating and 250V AC/DC voltage rating. Silver contact material ensures reliable performance with a 100,000 cycle electrical life. Panel and chassis mountable via screw terminals, this switch offers a 1.96N operating force and quick connect termination. Operating within a -25°C to 125°C temperature range, it boasts a 10,000,000 cycle mechanical life and IP40 rating.
Omron D3V-16G-1C25-K-H technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.012inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 1.96N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron D3V-16G-1C25-K-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
