The Omron D3V-16G12C25 is a basic and snap action switch with a short hinge lever actuator style. It features a switch configuration of normally closed and a pole throw configuration of single pole single throw. This switch has a maximum current rating of 16 amps at 250 volts AC and a maximum AC voltage rating of 250 volts. The maximum power rating is 372.85 watts, as certified by CSA and UL. The electrical life of the switch is 100,000 operations. It has a quick connect termination style and is mounted via screws. The operating force required is 1.96 Newtons, and the switch operates within a temperature range of -25 to 105 degrees Celsius.
Omron D3V-16G12C25 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-16G12C25 to view detailed technical specifications.
No datasheet is available for this part.