The Omron D3V-16G12C5K is a basic and snap action switch with a short hinge lever actuator style. It features a switch configuration of normally closed, a pole throw configuration of single pole single throw, and a termination style of quick connect. The switch has a maximum current rating of 16 amps at 250 volts AC, a maximum AC voltage rating of 250 volts, and a maximum power rating of 372.85 milliwatts. It is designed for screw mount applications and has an operating force of 1.96 units. The operating temperature range is from -25 to 105 degrees Celsius.
Omron D3V-16G12C5K technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D3V-16G12C5K to view detailed technical specifications.
No datasheet is available for this part.