
SPDT miniature basic switch with silver contacts, rated for 10A and 250V AC/DC. Features a 1.23N operating force, 0.157-inch pretravel, and 0.031-inch differential travel. Offers 1,000,000 mechanical cycles and 100,000 electrical cycles, with an operating temperature range of -25°C to 105°C. Chassis mountable with screw terminals and quick connect termination, this IP40 rated switch is supplied in bulk packaging.
Omron D3V-16G2-1C5 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.031inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.23N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D3V-16G2-1C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
