
Miniature basic switch featuring SPDT (Single Pole Double Throw) configuration with silver contacts. Rated for 10A at 250V AC and 30V DC, this switch offers an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles. It operates with a 1.23N force, has a pretravel of 0.157 inches, and an overtravel of 0.062 inches. Designed for chassis mounting with screw terminals and quick connect termination, it operates within a temperature range of -25°C to 105°C and boasts an IP40 rating.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.031inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.23N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
