
Miniature basic switch featuring SPDT (Single Pole Double Throw) functionality with a 10A current rating at 250V AC/DC. Constructed with silver contacts, this chassis-mount switch utilizes quick connect terminations and offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 0.69N, with a pretravel of 0.354 inches and overtravel of 0.079 inches. Rated IP40, it operates within a temperature range of -25°C to 105°C.
Omron D3V-16G3-1C5-K technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.08inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.69N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.079inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP40 |
| Series | D3V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D3V-16G3-1C5-K to view detailed technical specifications.
No datasheet is available for this part.
